



FH23-27S-0.3SHW(05) | |
|---|---|
DigiKey Part Number | HFQ427TR-ND - Tape & Reel (TR) HFQ427CT-ND - Cut Tape (CT) HFQ427DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH23-27S-0.3SHW(05) |
Description | CONN FPC BOTTOM 27POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH23-27S-0.3SHW(05) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Features Low Insertion Force (LIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 27 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.3A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.049" (1.25mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,79869 zł | 9 496,73 zł |
| 5 000 | 3,61754 zł | 18 087,70 zł |
| 7 500 | 3,51562 zł | 26 367,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 zł | 6,25 zł |
| 10 | 5,31400 zł | 53,14 zł |
| 25 | 4,98120 zł | 124,53 zł |
| 50 | 4,74280 zł | 237,14 zł |
| 100 | 4,51610 zł | 451,61 zł |
| 250 | 4,23312 zł | 1 058,28 zł |
| 500 | 4,03104 zł | 2 015,52 zł |
| 1 000 | 3,83864 zł | 3 838,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 zł | 6,00 zł |
| 10 | 4,88000 zł | 48,80 zł |
| 25 | 4,49720 zł | 112,43 zł |
| 50 | 4,22860 zł | 211,43 zł |
| 100 | 3,97650 zł | 397,65 zł |
| 250 | 3,66608 zł | 916,52 zł |
| 500 | 3,44746 zł | 1 723,73 zł |
| 1 000 | 3,24206 zł | 3 242,06 zł |
| Unit Price without VAT: | 6,00000 zł |
|---|---|
| Unit Price with VAT: | 7,38000 zł |

