
FH12-26S-1SH(55) | |
|---|---|
DigiKey Part Number | HFB126TR-ND - Tape & Reel (TR) HFB126CT-ND - Cut Tape (CT) HFB126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-26S-1SH(55) |
Description | CONN FFC FPC BOTTOM 26POS 1MM RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-26S-1SH(55) Models |
Category | Cable End Type Straight |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-84952-6 | TE Connectivity AMP Connectors | 11 042 | A101397CT-ND | 7,90000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,05448 zł | 8 108,96 zł |
| 4 000 | 3,86113 zł | 15 444,52 zł |
| 6 000 | 3,75233 zł | 22 513,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 zł | 6,00 zł |
| 10 | 5,08100 zł | 50,81 zł |
| 25 | 4,76160 zł | 119,04 zł |
| 50 | 4,53300 zł | 226,65 zł |
| 100 | 4,31650 zł | 431,65 zł |
| 250 | 4,04612 zł | 1 011,53 zł |
| 500 | 3,85292 zł | 1 926,46 zł |
| 1 000 | 3,66897 zł | 3 668,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 zł | 6,64 zł |
| 10 | 5,79600 zł | 57,96 zł |
| 25 | 5,54840 zł | 138,71 zł |
| 50 | 5,42560 zł | 271,28 zł |
| 100 | 5,17900 zł | 517,90 zł |
| 250 | 4,68572 zł | 1 171,43 zł |
| 500 | 4,31578 zł | 2 157,89 zł |
| 1 000 | 3,69924 zł | 3 699,24 zł |
| Unit Price without VAT: | 6,00000 zł |
|---|---|
| Unit Price with VAT: | 7,38000 zł |


