Direct

DF80-50P-0.5SD(52) | |
|---|---|
DigiKey Part Number | H122026TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF80-50P-0.5SD(52) |
Description | CONN PLUG 50POS SOLDER GOLD |
Customer Reference | |
Detailed Description | 50 Position Rectangular Plug Connector Solder Gold 32-36 AWG, 40-46 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Hirose Electric Co Ltd | Fastening Type Latch Lock |
Series | Cable Termination Solder |
Packaging Tape & Reel (TR) | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 32-36 AWG, 40-46 AWG |
Connector Type Plug | Features Closed End |
Contact Type Outer Shroud Contact | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 1.97µin (0.050µm) |
Pitch 0.020" (0.50mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF80D-50P-0.5SD(52) | Hirose Electric Co Ltd | 0 | DF80D-50P-0.5SD(52)-ND | 5,32364 zł | Direct |


