
DF51A-18DP-2DS(50) | |
|---|---|
DigiKey Part Number | 26-DF51A-18DP-2DS(50)-ND |
Manufacturer | |
Manufacturer Product Number | DF51A-18DP-2DS(50) |
Description | CONN HDR 2MM 18POS R/A GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51A-18DP-2DS(50) Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.287" (7.30mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 30VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 3.94µin (0.100µm) |
Mounting Type | Applications General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,13000 zł | 10,13 zł |
| 99 | 7,32020 zł | 724,70 zł |
| 198 | 6,97051 zł | 1 380,16 zł |
| 594 | 6,45062 zł | 3 831,67 zł |
| 1 089 | 6,18066 zł | 6 730,74 zł |
| 5 049 | 5,54721 zł | 28 007,86 zł |
| Unit Price without VAT: | 10,13000 zł |
|---|---|
| Unit Price with VAT: | 12,45990 zł |

