Similar
Similar
Similar
Similar

DF37NB-10DS-0.4V(74) | |
|---|---|
DigiKey Part Number | DF37NB-10DS-0.4V(74)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF37NB-10DS-0.4V(74) |
Description | CONN RCPT 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NB-10DS-0.4V(74) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.98mm |
Number of Positions 10 | Height Above Board 0.038" (0.97mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF37NB-10DS-0.4V(51) | Hirose Electric Co Ltd | 7 970 | H11848CT-ND | 2,48000 zł | Similar |
| DF37NB-10DS-0.4V(53) | Hirose Electric Co Ltd | 0 | 26-DF37NB-10DS-0.4V(53)CT-ND | 2,84000 zł | Similar |
| DF37NB-10DS-0.4V(75) | Hirose Electric Co Ltd | 9 022 | 26-DF37NB-10DS-0.4V(75)CT-ND | 2,30000 zł | Similar |
| 1-2201197-0 | TE Connectivity AMP Connectors | 40 483 | 17-1-2201197-0CT-ND | 1,97000 zł | Similar |





_tmb.jpg)