Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DF30RC-20DP-0.4V(82) | |
|---|---|
DigiKey Part Number | DF30RC-20DP-0.4V(82)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF30RC-20DP-0.4V(82) |
Description | CONN HDR 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Obsolete | Mated Stacking Heights 0.9mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.031" (0.80mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF30FC-20DP-0.4V(81) | Hirose Electric Co Ltd | 0 | DF30FC-20DP-0.4V(81)-ND | 2,02459 zł | Parametric Equivalent |
| DF30FC-20DP-0.4V(82) | Hirose Electric Co Ltd | 3 360 | H3864CT-ND | 3,99000 zł | Parametric Equivalent |
| DF30RC-20DP-0.4V(81) | Hirose Electric Co Ltd | 3 339 | 26-DF30RC-20DP-0.4V(81)CT-ND | 2,19000 zł | Parametric Equivalent |




