
DF30RB-60DP-0.4V(82) | |
|---|---|
DigiKey Part Number | H11604TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF30RB-60DP-0.4V(82) |
Description | CONN HDR 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 0.9mm |
Number of Positions 60 | Height Above Board 0.031" (0.80mm) |
Pitch 0.016" (0.40mm) | Base Product Number |


