Image for DF3-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3-SP

DigiKey Part Number
DF3-SP-ND
Manufacturer
Manufacturer Product Number
DF3-SP
Description
SHORTING JUMPER
Customer Reference
Detailed Description
Position Shunt Connector 0.079" (2.00mm) Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Type
-
Gender
-
Number of Positions or Pins (Grid)
-
Pitch
0.079" (2.00mm)
Height
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
-
Material Flammability Rating
-
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.