Direct

DF14-30P-1.25H(25) | |
|---|---|
DigiKey Part Number | H10312-ND |
Manufacturer | |
Manufacturer Product Number | DF14-30P-1.25H(25) |
Description | CONN HEADER SMD R/A 30POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 30 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14-30P-1.25H(25) Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.098" (2.50mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Tin-Copper |
Part Status Obsolete | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide, Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF14-30P-1.25H(24) | Hirose Electric Co Ltd | 4 | H126494-ND | 7,68000 zł | Direct |


