DF14-2P-1.25H(26) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 536
Unit Price: 3,45000 zł
Datasheet

Similar


Adam Tech
In Stock: 7 819
Unit Price: 2,37000 zł
Datasheet
Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF14-2P-1.25H(26)

DigiKey Part Number
DF14-2P-1.25H(26)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF14-2P-1.25H(26)
Description
CONN HEADER SMD R/A 2POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF14-2P-1.25H(26) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.086" (2.20mm)
Series
Insulation Height
0.098" (2.50mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Tin-Copper
Connector Type
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Board Guide, Solder Retention
Number of Rows
1
Operating Temperature
-35°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Beige
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A
Mounting Type
Voltage Rating
150V
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF14-2P-1.25H(22)Hirose Electric Co Ltd53626-DF14-2P-1.25H(22)CT-ND3,45000 złSimilar
125SH-D-02-TR-SMT-T/RAdam Tech7 8192057-125SH-D-02-TR-SMT-T/RCT-ND2,37000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes