Similar

DF13E-30DP-1.25V(51) | |
|---|---|
DigiKey Part Number | H125396TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF13E-30DP-1.25V(51) |
Description | CONN HEADER SMD 30POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13E-30DP-1.25V(51) Models |
Category | Contact Length - Mating 0.094" (2.40mm) |
Mfr | Insulation Height 0.189" (4.80mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Finish - Post Tin-Copper |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -35°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type | Mated Stacking Heights 5.8mm |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF13E-30DP-1.25V(52) | Hirose Electric Co Ltd | 4 136 | 26-DF13E-30DP-1.25V(52)CT-ND | 5,13000 zł | Similar |


