
DF12NC(4.0)-32DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC(4.0)-32DP-0.5V(51)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF12NC(4.0)-32DP-0.5V(51) |
Description | CONN HDR 32POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(4.0)-32DP-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Mated Stacking Heights 4mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 32 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,68987 zł | 2 689,87 zł |
| Unit Price without VAT: | 2,68987 zł |
|---|---|
| Unit Price with VAT: | 3,30854 zł |

