Image for DF12NC-32DS-0.5V(51) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF12NC-32DS-0.5V(51)

DigiKey Part Number
26-DF12NC-32DS-0.5V(51)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF12NC-32DS-0.5V(51)
Description
CONN RCPT 32POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12NC-32DS-0.5V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
8.00µin (0.203µm)
Part Status
Active
Mated Stacking Heights
3.5mm, 4mm, 5mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.106" (2.70mm)
Number of Positions
32
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,32109 zł2 321,09 zł
Manufacturers Standard Package
Unit Price without VAT:2,32109 zł
Unit Price with VAT:2,85494 zł