
DF12NB(5.0)-30DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(5.0)-30DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(5.0)-30DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(5.0)-30DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(5.0)-30DP-0.5V(51) |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(5.0)-30DP-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 30 | Height Above Board 0.169" (4.30mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 zł | 4,20 zł |
| 10 | 3,58000 zł | 35,80 zł |
| 25 | 3,35520 zł | 83,88 zł |
| 50 | 3,19440 zł | 159,72 zł |
| 100 | 3,04140 zł | 304,14 zł |
| 250 | 2,85080 zł | 712,70 zł |
| 500 | 2,71464 zł | 1 357,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,27291 zł | 3 272,91 zł |
| 2 000 | 3,11673 zł | 6 233,46 zł |
| 3 000 | 3,02885 zł | 9 086,55 zł |
| 5 000 | 2,92173 zł | 14 608,65 zł |
| 7 000 | 2,85324 zł | 19 972,68 zł |
| 10 000 | 2,78240 zł | 27 824,00 zł |
| Unit Price without VAT: | 4,20000 zł |
|---|---|
| Unit Price with VAT: | 5,16600 zł |



