
DF12NB(4.0)-20DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(4.0)-20DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(4.0)-20DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(4.0)-20DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(4.0)-20DP-0.5V(51) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(4.0)-20DP-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 4mm |
Number of Positions 20 | Height Above Board 0.130" (3.30mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20P-JMDSS-G-1-TF | JST Sales America Inc. | 11 630 | 455-1874-1-ND | 4,42000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 zł | 3,88 zł |
| 10 | 3,28600 zł | 32,86 zł |
| 25 | 3,08080 zł | 77,02 zł |
| 50 | 2,93360 zł | 146,68 zł |
| 100 | 2,79330 zł | 279,33 zł |
| 250 | 2,61828 zł | 654,57 zł |
| 500 | 2,49316 zł | 1 246,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,85023 zł | 2 850,23 zł |
| 2 000 | 2,71422 zł | 5 428,44 zł |
| 3 000 | 2,63769 zł | 7 913,07 zł |
| 5 000 | 2,54438 zł | 12 721,90 zł |
| 7 000 | 2,48474 zł | 17 393,18 zł |
| 10 000 | 2,42305 zł | 24 230,50 zł |
| Unit Price without VAT: | 3,88000 zł |
|---|---|
| Unit Price with VAT: | 4,77240 zł |











