
DF12NB(3.5)-30DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(3.5)-30DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.5)-30DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.5)-30DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.5)-30DP-0.5V(51) |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.5)-30DP-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 3.5mm |
Number of Positions 30 | Height Above Board 0.110" (2.80mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,90338 zł | 2 903,38 zł |
| 2 000 | 2,76481 zł | 5 529,62 zł |
| 3 000 | 2,68688 zł | 8 060,64 zł |
| 5 000 | 2,59183 zł | 12 959,15 zł |
| 7 000 | 2,53106 zł | 17 717,42 zł |
| 10 000 | 2,46823 zł | 24 682,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 zł | 3,88 zł |
| 10 | 3,28600 zł | 32,86 zł |
| 25 | 3,08080 zł | 77,02 zł |
| 50 | 2,93360 zł | 146,68 zł |
| 100 | 2,79330 zł | 279,33 zł |
| 250 | 2,61828 zł | 654,57 zł |
| 500 | 2,49316 zł | 1 246,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 zł | 4,20 zł |
| 10 | 3,55500 zł | 35,55 zł |
| 25 | 3,41000 zł | 85,25 zł |
| 50 | 3,33660 zł | 166,83 zł |
| 100 | 3,19150 zł | 319,15 zł |
| 250 | 2,90136 zł | 725,34 zł |
| 500 | 2,61122 zł | 1 305,61 zł |
| Unit Price without VAT: | 3,88000 zł |
|---|---|
| Unit Price with VAT: | 4,77240 zł |



