
DF12NB(3.0)-36DS-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(3.0)-36DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.0)-36DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.0)-36DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.0)-36DS-0.5V(51) |
Description | CONN RCPT 36POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.0)-36DS-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 3mm |
Number of Positions 36 | Height Above Board 0.087" (2.20mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,32533 zł | 3 325,33 zł |
| 2 000 | 3,16668 zł | 6 333,36 zł |
| 3 000 | 3,07741 zł | 9 232,23 zł |
| 5 000 | 2,96854 zł | 14 842,70 zł |
| 7 000 | 2,89899 zł | 20 292,93 zł |
| 10 000 | 2,82701 zł | 28 270,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 zł | 4,38 zł |
| 10 | 3,72400 zł | 37,24 zł |
| 25 | 3,49040 zł | 87,26 zł |
| 50 | 3,32360 zł | 166,18 zł |
| 100 | 3,16490 zł | 316,49 zł |
| 250 | 2,96644 zł | 741,61 zł |
| 500 | 2,82474 zł | 1 412,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 zł | 4,85 zł |
| 10 | 4,08600 zł | 40,86 zł |
| 25 | 3,92120 zł | 98,03 zł |
| 50 | 3,83720 zł | 191,86 zł |
| 100 | 3,67020 zł | 367,02 zł |
| 250 | 3,33656 zł | 834,14 zł |
| 500 | 3,00292 zł | 1 501,46 zł |
| Unit Price without VAT: | 4,38000 zł |
|---|---|
| Unit Price with VAT: | 5,38740 zł |





