DF12E(4.0)-20DP-0.5V(81) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 3 530
Unit Price: 3,88000 zł
Datasheet
20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF12E(4.0)-20DP-0.5V(81)

DigiKey Part Number
DF12E(4.0)-20DP-0.5V(81)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF12E(4.0)-20DP-0.5V(81)
Description
CONN HDR 20POS SMD GOLD
Customer Reference
Detailed Description
20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12E(4.0)-20DP-0.5V(81) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
8.00µin (0.203µm)
Part Status
Obsolete
Mated Stacking Heights
4mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.130" (3.30mm)
Number of Positions
20
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF12NC(4.0)-20DP-0.5V(51)Hirose Electric Co Ltd3 53026-DF12NC(4.0)-20DP-0.5V(51)CT-ND3,88000 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes