Direct

DF12D(3.0)-10DP-0.5V(81) | |
|---|---|
DigiKey Part Number | H11736TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF12D(3.0)-10DP-0.5V(81) |
Description | CONN HDR 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12D(3.0)-10DP-0.5V(81) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 3mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.091" (2.30mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF12NC(3.0)-10DP-0.5V(51) | Hirose Electric Co Ltd | 2 543 | 26-DF12NC(3.0)-10DP-0.5V(51)CT-ND | 2,48000 zł | Direct |


