Parametric Equivalent

DF12C(3.0)-32DS-0.5V(81) | |
|---|---|
DigiKey Part Number | DF12C(3.0)-32DS-0.5V(81)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF12C(3.0)-32DS-0.5V(81) |
Description | CONN RCPT 32POS SMD GOLD |
Customer Reference | |
Detailed Description | 32 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12C(3.0)-32DS-0.5V(81) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Obsolete | Mated Stacking Heights 3mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.087" (2.20mm) |
Number of Positions 32 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF12NC(3.0)-32DS-0.5V(51) | Hirose Electric Co Ltd | 1 360 | 26-DF12NC(3.0)-32DS-0.5V(51)CT-ND | 3,91000 zł | Parametric Equivalent |


