Direct

DF12B(4.0)-32DP-0.5V(86) | |
|---|---|
DigiKey Part Number | H11728TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF12B(4.0)-32DP-0.5V(86) |
Description | CONN HDR 32POS SMD GOLD |
Customer Reference | |
Detailed Description | 32 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12B(4.0)-32DP-0.5V(86) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 4mm |
Number of Positions 32 | Height Above Board 0.130" (3.30mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF12NB(4.0)-32DP-0.5V(51) | Hirose Electric Co Ltd | 0 | 26-DF12NB(4.0)-32DP-0.5V(51)TR-ND | 2,84643 zł | Direct |


