DF12B(3.0)-10DS-0.5V(86) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 3 740
Unit Price: 2,19000 zł
Datasheet
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
DF12B(3.0)-10DS-0.5V(86)
DF12B(3.0)-10DS-0.5V(86)

DF12B(3.0)-10DS-0.5V(86)

DigiKey Part Number
H11719TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF12B(3.0)-10DS-0.5V(86)
Description
CONN RCPT 10POS SMD GOLD
Customer Reference
Detailed Description
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12B(3.0)-10DS-0.5V(86) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
3mm
Number of Positions
10
Height Above Board
0.087" (2.20mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF12NB(3.0)-10DS-0.5V(51)Hirose Electric Co Ltd3 74026-DF12NB(3.0)-10DS-0.5V(51)CT-ND2,19000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes