Similar

DF12(4.0)-30DP-0.5V(81) | |
|---|---|
DigiKey Part Number | DF12(4.0)-30DP-0.5V(81)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF12(4.0)-30DP-0.5V(81) |
Description | CONN HDR 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 4mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF17(1.0H)-30DP-0.5V(57) | Hirose Electric Co Ltd | 4 271 | H124575CT-ND | 6,07000 zł | Similar |


