Direct

DF12-30DS-0.5V(48) | |
|---|---|
DigiKey Part Number | DF12-30DS-0.5V(48)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF12-30DS-0.5V(48) |
Description | CONN RCPT 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 3.5mm, 4mm, 5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.106" (2.70mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF12NB-30DS-0.5V(51) | Hirose Electric Co Ltd | 29 638 | 26-DF12NB-30DS-0.5V(51)CT-ND | 3,52000 zł | Direct |


