
DF12(3.0)30DS0.5V80 | |
|---|---|
DigiKey Part Number | DF123.030DS0.5V80-ND |
Manufacturer | |
Manufacturer Product Number | DF12(3.0)30DS0.5V80 |
Description | CONN RCPT 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 3mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.087" (2.20mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.020" (0.50mm) |

