DF11-8DP-SP2(05) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 1,11850 zł
Datasheet
8 (2 x 4) Position Shunt Connector Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF11-8DP-SP2(05)

DigiKey Part Number
H10280-ND
Manufacturer
Manufacturer Product Number
DF11-8DP-SP2(05)
Description
CONN SHORTING JUMPER 8POS 2MM
Customer Reference
Detailed Description
8 (2 x 4) Position Shunt Connector Insulated
Datasheet
 Datasheet
EDA/CAD Models
DF11-8DP-SP2(05) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions or Pins (Grid)
8 (2 x 4)
Manufacturer
Hirose Electric Co Ltd
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Housing Material
Polyamide (PA), Nylon
Part Status
Obsolete
Voltage Rating
250V
Type
Insulated
Current Rating (Amps)
2A
Gender
Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF11-8DP-SP1(05)Hirose Electric Co Ltd0H10277-ND1,11850 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes