DF11-4DP-SP2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 1,06180 zł
Datasheet
4 (2 x 2) Position Shunt Connector Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF11-4DP-SP2

DigiKey Part Number
H2946-ND
Manufacturer
Manufacturer Product Number
DF11-4DP-SP2
Description
CONN SHORTING JUMPER 4POS 2MM
Customer Reference
Detailed Description
4 (2 x 2) Position Shunt Connector Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
4 (2 x 2)
Pitch
-
Height
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Material Flammability Rating
UL94 V-0
Housing Material
Polyamide (PA), Nylon
Voltage Rating
250V
Current Rating (Amps)
2A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes