Similar





DF11-16DS-2C(20) | |
|---|---|
DigiKey Part Number | H125946-ND |
Manufacturer | |
Manufacturer Product Number | DF11-16DS-2C(20) |
Description | CONN RCPT HSG 16POS 2.00MM |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11-16DS-2C(20) Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -30°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0511101650 | Molex | 1 722 | 23-0511101650-ND | 2,05000 zł | Similar |


