
DF1-SP(05) | |
|---|---|
DigiKey Part Number | DF1-SP(05)-ND |
Manufacturer | |
Manufacturer Product Number | DF1-SP(05) |
Description | SHORT PIN ACCY JUMPR |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector 0.098" (2.50mm) Tin |
Category | Part Status Obsolete |
Manufacturer Hirose Electric Co Ltd | Number of Positions or Pins (Grid) 2 (1 x 2) |
Series | Pitch 0.098" (2.50mm) |
Packaging Bag | Contact Finish Tin |

