
CP-BNC75-PJG-3 | |
|---|---|
DigiKey Part Number | 26-CP-BNC75-PJG-3-ND |
Manufacturer | |
Manufacturer Product Number | CP-BNC75-PJG-3 |
Description | COAX ADAPT BNC TO BNC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Plug, Male Pin 75 Ohms |
EDA/CAD Models | CP-BNC75-PJG-3 Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bag | Frequency - Max 3 GHz |
Part Status Obsolete | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Phosphor Bronze |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Jack, Female Socket | Mating Cycles 100 |
Convert To (Adapter End) BNC Plug, Male Pin | Operating Temperature -40°C ~ 85°C |
Impedance 75 Ohms | Base Product Number |

