
CD-PC-221 | |
|---|---|
DigiKey Part Number | 26-CD-PC-221TR-ND - Tape & Reel (TR) 26-CD-PC-221CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD-PC-221 |
Description | D-SUB CONTACT MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CD-PC-221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,94800 zł | 9,48 zł |
| 25 | 0,87320 zł | 21,83 zł |
| 50 | 0,82080 zł | 41,04 zł |
| 100 | 0,77170 zł | 77,17 zł |
| 250 | 0,71128 zł | 177,82 zł |
| 500 | 0,66890 zł | 334,45 zł |
| 1 000 | 0,62896 zł | 628,96 zł |
| 2 500 | 0,57988 zł | 1 449,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,72019 zł | 7 201,90 zł |
| 20 000 | 0,68583 zł | 13 716,60 zł |
| 30 000 | 0,66650 zł | 19 995,00 zł |
| 50 000 | 0,64293 zł | 32 146,50 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |

