
BM22L-6P-V(53) | |
|---|---|
DigiKey Part Number | H122450TR-ND - Tape & Reel (TR) H122450CT-ND - Cut Tape (CT) H122450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM22L-6P-V(53) |
Description | CONN HEADER SMD 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 (4 + 2 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | BM22L-6P-V(53) Models |
Category | Insulation Height 0.030" (0.75mm) |
Mfr | Contact Finish - Mating Gold |
Series | Contact Finish Thickness - Mating 2.00µin (0.051µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Gold |
Part Status Active | Contact Material Copper Alloy |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Outer Shroud Contact | Operating Temperature -35°C ~ 85°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 0.9mm |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,58311 zł | 2 583,11 zł |
| 2 000 | 2,45983 zł | 4 919,66 zł |
| 3 000 | 2,39047 zł | 7 171,41 zł |
| 5 000 | 2,30589 zł | 11 529,45 zł |
| 7 000 | 2,25184 zł | 15 762,88 zł |
| 10 000 | 2,19593 zł | 21 959,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 zł | 4,38 zł |
| 10 | 3,70900 zł | 37,09 zł |
| 25 | 3,47600 zł | 86,90 zł |
| 50 | 3,31000 zł | 165,50 zł |
| 100 | 3,15160 zł | 315,16 zł |
| 250 | 2,95424 zł | 738,56 zł |
| 500 | 2,81310 zł | 1 406,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 zł | 4,52 zł |
| 10 | 3,82100 zł | 38,21 zł |
| 25 | 3,66560 zł | 91,64 zł |
| 50 | 3,58640 zł | 179,32 zł |
| 100 | 3,43100 zł | 343,10 zł |
| 250 | 3,11896 zł | 779,74 zł |
| 500 | 2,80708 zł | 1 403,54 zł |
| Unit Price without VAT: | 4,38000 zł |
|---|---|
| Unit Price with VAT: | 5,38740 zł |


