Image for A3C-14P-2DSA(30) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3C-14P-2DSA(30)

DigiKey Part Number
A3C-14P-2DSA(30)-ND
Manufacturer
Manufacturer Product Number
A3C-14P-2DSA(30)
Description
CONN HEADER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.079" (2.00mm)
EDA/CAD Models
A3C-14P-2DSA(30) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.138" (3.50mm)
Series
Contact Length - Post
0.102" (2.60mm)
Packaging
Bag
Overall Contact Length
0.276" (7.00mm)
Part Status
Active
Insulation Height
0.035" (0.90mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Rows
2
Operating Temperature
-55°C ~ 85°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A
Shrouding
Unshrouded
Voltage Rating
200VAC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Bag
QuantityUnit PriceExt Price
15,24000 zł5,24 zł
104,46000 zł44,60 zł
1003,78900 zł378,90 zł
5003,38182 zł1 690,91 zł
1 0003,22034 zł3 220,34 zł
5 0002,87481 zł14 374,05 zł
10 0002,73773 zł27 377,30 zł
Manufacturers Standard Package
Unit Price without VAT:5,24000 zł
Unit Price with VAT:6,44520 zł