Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

A3C-44P-2DSA(11) | |
|---|---|
DigiKey Part Number | A3C-44P-2DSA(11)-ND |
Manufacturer | |
Manufacturer Product Number | A3C-44P-2DSA(11) |
Description | CONN HEADER VERT 44POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 44 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.102" (2.60mm) |
Packaging Bulk | Overall Contact Length 0.276" (7.00mm) |
Part Status Obsolete | Insulation Height 0.035" (0.90mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Voltage Rating 200V |
Mounting Type | Mated Stacking Heights 5.1mm, 7.9mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M22-2022205 | Harwin Inc. | 20 | M22-2022205-ND | 8,94000 zł | Similar |
| MTMM-122-03-H-D-130 | Samtec Inc. | 0 | 612-MTMM-122-03-H-D-130-ND | 40,94000 zł | Similar |
| TMM-122-01-F-D | Samtec Inc. | 0 | TMM-122-01-F-D-ND | 11,02000 zł | Similar |
| TMM-122-02-S-D | Samtec Inc. | 0 | TMM-122-02-S-D-ND | 21,44000 zł | Similar |
| TMM-122-06-L-D | Samtec Inc. | 0 | TMM-122-06-L-D-ND | 14,29000 zł | Similar |








