A3B-32PA-2DSA(71) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 3,89600 zł

Similar


Samtec Inc.
In Stock: 0
Unit Price: 20,50000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 10,41000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 11,45000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 17
Unit Price: 9,87000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 8,94000 zł
Datasheet
Connector Header Through Hole 32 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3B-32PA-2DSA(71)

DigiKey Part Number
H123072-ND
Manufacturer
Manufacturer Product Number
A3B-32PA-2DSA(71)
Description
CONN HEADER VERT 32POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 32 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A3B-32PA-2DSA(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.102" (2.60mm)
Mfr
Overall Contact Length
0.311" (7.90mm)
Series
Insulation Height
0.071" (1.80mm)
Packaging
Tray
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Rows
2
Operating Temperature
-55°C ~ 85°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A
Shrouding
Unshrouded
Voltage Rating
200VAC
Mounting Type
Mated Stacking Heights
6mm, 8.8mm
Termination
Solder
Contact Finish Thickness - Post
78.7µin (2.00µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A3B-32PA-2DSA(51)Hirose Electric Co Ltd0A3B-32PA-2DSA(51)-ND3,89600 złDirect
MTMM-116-04-S-D-125Samtec Inc.0MTMM-116-04-S-D-125-ND20,50000 złSimilar
TMM-116-01-F-DSamtec Inc.0TMM-116-01-F-D-ND10,41000 złSimilar
TMM-116-06-F-DSamtec Inc.0TMM-116-06-F-D-ND11,45000 złSimilar
TMMH-116-01-F-DSamtec Inc.17TMMH-116-01-F-D-ND9,87000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes