


C2066 | |
|---|---|
DigiKey Part Number | 3720-C2066-ND |
Manufacturer | |
Manufacturer Product Number | C2066 |
Description | GROMMET TPE PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.750" (19.05mm) Grommet Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.250" (6.35mm) |
Manufacturer Heyco Products Corporation | Panel Cutout Dimensions Circular - 0.750" (19.05mm) |
Packaging Box | Material Thermoplastic Elastomer (TPE) and Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Material Flammability Rating UL94 HB |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 zł | 3,20 zł |
| 5 | 2,65800 zł | 13,29 zł |
| 10 | 2,47800 zł | 24,78 zł |
| 25 | 2,26640 zł | 56,66 zł |
| 50 | 2,12580 zł | 106,29 zł |
| 100 | 2,00120 zł | 200,12 zł |
| 250 | 1,85660 zł | 464,15 zł |
| 500 | 1,76042 zł | 880,21 zł |
| 1 000 | 1,67443 zł | 1 674,43 zł |
| Unit Price without VAT: | 3,20000 zł |
|---|---|
| Unit Price with VAT: | 3,93600 zł |


