
GK220S48-350W | |
|---|---|
DigiKey Part Number | 3986-GK220S48-350W-ND |
Manufacturer | |
Manufacturer Product Number | GK220S48-350W |
Description | AC/DC CONVERTER 48V 350W |
Customer Reference | |
Detailed Description | AC DC Converters Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Industrial |
Packaging Case | Voltage - Isolation 3000 V |
Part Status Active | Efficiency 88% |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) |
Voltage - Output 1 48V | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,00000 zł | 79,00 zł |
| 10 | 78,71000 zł | 787,10 zł |
| 25 | 78,42320 zł | 1 960,58 zł |
| 50 | 78,17180 zł | 3 908,59 zł |
| 100 | 77,92040 zł | 7 792,04 zł |
| 260 | 77,66900 zł | 20 193,94 zł |
| 500 | 76,95084 zł | 38 475,42 zł |
| 1 000 | 76,23268 zł | 76 232,68 zł |
| Unit Price without VAT: | 79,00000 zł |
|---|---|
| Unit Price with VAT: | 97,17000 zł |

