Cable Gland Brass, Nickel Plated PG36 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90307

DigiKey Part Number
4862-90307-ND
Manufacturer
Manufacturer Product Number
90307
Description
CABLE GLAND 22-32MM PG36 BRASS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG36 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.866" (22.00mm)
Outside Cable Diameter (Max)
1.260" (32.00mm)
Thread Size
PG36
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
-
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Box
QuantityUnit PriceExt Price
1256,99000 zł256,99 zł
10223,35100 zł2 233,51 zł
Manufacturers Standard Package
Unit Price without VAT:256,99000 zł
Unit Price with VAT:316,09770 zł