
59403 | |
|---|---|
DigiKey Part Number | 4862-59403-ND 4862-59403-DS-ND |
Manufacturer | |
Manufacturer Product Number | 59403 |
Description | TOPFLEX 1000 VFD 3C AWG1/0 + 3C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 6 (3 3) Conductor Multi-Conductor Cable Black 1/0 AWG, 8 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 + 3) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 1.417" (36.00mm) | |
Shield Type | Foil, Braid | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,26000 zł | 181,26 zł |
| 5 | 161,58600 zł | 807,93 zł |
| 10 | 153,69300 zł | 1 536,93 zł |
| 25 | 143,75280 zł | 3 593,82 zł |
| 50 | 136,58680 zł | 6 829,34 zł |
| 100 | 129,70900 zł | 12 970,90 zł |
| 250 | 121,03624 zł | 30 259,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 120,42646 zł | 60 213,23 zł |
| Unit Price without VAT: | 181,26000 zł |
|---|---|
| Unit Price with VAT: | 222,94980 zł |

