
TAG81T8-822 | |
|---|---|
DigiKey Part Number | 1436-2084-ND |
Manufacturer | |
Manufacturer Product Number | TAG81T8-822 |
Description | WHITE POLYESTER .325" X .2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | - | |
Color - Background | White | |
Length | 0.325" (8.26mm) | |
Width | 0.200" (5.08mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,72000 zł | 275,72 zł |
| 10 | 244,59400 zł | 2 445,94 zł |
| 25 | 233,21480 zł | 5 830,37 zł |
| 50 | 224,96380 zł | 11 248,19 zł |
| 100 | 217,00240 zł | 21 700,24 zł |
| Unit Price without VAT: | 275,72000 zł |
|---|---|
| Unit Price with VAT: | 339,13560 zł |

