T18R4C2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HellermannTyton
In Stock: 2 000
Unit Price: 0,25837 zł
Datasheet

Similar


Panduit Corp
In Stock: 450
Unit Price: 1,10000 zł
Datasheet
Standard, Locking Yellow 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18R4C2

DigiKey Part Number
T18R4C2-ND
Manufacturer
Manufacturer Product Number
T18R4C2
Description
CBL TIE LOCKING YLW 18LB 3.93"
Customer Reference
Detailed Description
Standard, Locking Yellow 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.86" (22.00mm)
Width
0.096" (2.45mm)
Length - Actual
0.328' (100.00mm, 3.93")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Yellow
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CBL TIE LOCKING BLUE 18LB 3.93"
In-Stock: 0
Unit Price:
CBL TIE LOCK VIOLET 18LB 3.93"
In-Stock: 0
Unit Price:
CBL TIE LOCKING WHITE 18LB 3.93"
In-Stock: 0
Unit Price:
CBL TIE LOCKING BROWN 18LB 3.93"
In-Stock: 0
Unit Price: 0,28889 zł
CBL TIE LOCKING RED 18LB 3.93"
In-Stock: 0
Unit Price: