Standard, Releasable Black 2.17" (55.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT255S0HIRX2

DigiKey Part Number
1436-1259-ND
Manufacturer
Manufacturer Product Number
RT255S0HIRX2
Description
CBL TIE RELEAS BLACK 250LB 8.86"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Releasable Black 2.17" (55.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
8.75"
Bundle Diameter
2.17" (55.00mm)
Width
0.492" (12.50mm)
Length - Actual
0.738' (225.00mm, 8.86")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
250 lbs (113.40 kg)
Features
Heat Stabilized, Impact Modified, UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
254,30680 zł107,67 zł
504,10120 zł205,06 zł
753,98533 zł298,90 zł
1253,84416 zł480,52 zł
1753,75394 zł656,94 zł
2503,66048 zł915,12 zł
6253,43122 zł2 144,51 zł
1 2503,26743 zł4 084,29 zł
2 5003,11152 zł7 778,80 zł
Manufacturers Standard Package
Unit Price without VAT:4,30680 zł
Unit Price with VAT:5,29736 zł