Direct
Direct

SNP1.25GHS0M4 | |
|---|---|
DigiKey Part Number | 1436-1135-ND |
Manufacturer | |
Manufacturer Product Number | SNP1.25GHS0M4 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.275" ~ 0.297" (6.99mm ~ 7.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.275" ~ 0.297" (6.99mm ~ 7.54mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | Black | |
Length | 0.408" ~ 0.491" (10.36mm ~ 12.47mm) | |
Width | 0.150" (3.81mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.042" (1.07mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,37752 zł | 1 377,52 zł |
| Unit Price without VAT: | 1,37752 zł |
|---|---|
| Unit Price with VAT: | 1,69435 zł |


