
LKCRF19C2 | |
|---|---|
DigiKey Part Number | LKCRF19C2-ND |
Manufacturer | |
Manufacturer Product Number | LKCRF19C2 |
Description | CABLE TIE HLDR SNGL RIVET NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Rivet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Rivet | |
Size / Dimension | 0.94" L x 0.47" W (23.8mm x 11.9mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,39303 zł | 5 572,12 zł |
| Unit Price without VAT: | 1,39303 zł |
|---|---|
| Unit Price with VAT: | 1,71343 zł |





