
904-00359 | |
|---|---|
DigiKey Part Number | 904-00359-ND |
Manufacturer | |
Manufacturer Product Number | 904-00359 |
Description | SLIT WRAP 1" X 2250' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.000" (25.40mm) X 2250' (685.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.000" (25.40mm) | |
Material | - | |
Color | - | |
Length | 2250' (685.80m) | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 448,53000 zł | 6 448,53 zł |
| Unit Price without VAT: | 6 448,53000 zł |
|---|---|
| Unit Price with VAT: | 7 931,69190 zł |

