Image for 596-00837 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

596-00837

DigiKey Part Number
1436-2127-ND
Manufacturer
Manufacturer Product Number
596-00837
Description
METAL SLR PLACRD 2017 CODE 1=1PC
Customer Reference
Detailed Description
Aluminum Black Legend, Orange and White Background Warning. Single 120-Volt Supply Do Not Connect Multiwire Branch Circuits
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Black Legend, Orange and White Background
For Use With/Related Products
Warning
Material
Aluminum
Label Type
Warning. Single 120-Volt Supply Do Not Connect Multiwire Branch Circuits
Label Size
3.75" L x 2.00" W (95.3mm x 50.8mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.