
151-02009 | |
|---|---|
DigiKey Part Number | 151-02009-ND |
Manufacturer | |
Manufacturer Product Number | 151-02009 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 1.417" ~ 2.008" (36.00mm ~ 51.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | 180°, Ratchet, Ribbed | |
Opening Size | 1.417" ~ 2.008" (36.00mm ~ 51.00mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 4.547" (115.50mm) | |
Width | 1.374" (34.90mm) | |
Height | - | |
Panel Hole Size | 0.327" (8.31mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Screw Size | M8 | |
Bundle Center to Mounting Center | 2.760" (70.10mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,87000 zł | 20,87 zł |
| 10 | 17,73300 zł | 177,33 zł |
| 25 | 16,62080 zł | 415,52 zł |
| 50 | 15,82700 zł | 791,35 zł |
| 160 | 14,57963 zł | 2 332,74 zł |
| 320 | 13,88388 zł | 4 442,84 zł |
| 640 | 13,22159 zł | 8 461,82 zł |
| 1 120 | 12,71019 zł | 14 235,41 zł |
| 2 560 | 11,99085 zł | 30 696,58 zł |
| Unit Price without VAT: | 20,87000 zł |
|---|---|
| Unit Price with VAT: | 25,67010 zł |

