Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm)
R6706-00
R6706-00
Harwin’s Company Overview

R6706-00

DigiKey Part Number
952-3474-ND
Manufacturer
Manufacturer Product Number
R6706-00
Description
BOARD SUPRT SNAP LOCK NYLON 6MM
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.236" (6.00mm)
Length - Overall
0.748" (19.00mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.020" ~ 0.071" (0.50mm ~ 1.80mm)
Mounting Hole Diameter
0.217" (5.50mm)
Mounting Panel Thickness
-
Features
Locking, Reverse Mounting
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.