Board Support Snap Lock / Snap Lock Nylon 0.252" (6.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.252" (6.40mm)
Harwin’s Company Overview

R6406-00

DigiKey Part Number
R6406-00-ND
Manufacturer
Manufacturer Product Number
R6406-00
Description
BOARD SPT SNAP LOCK NYLON 6.40MM
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.252" (6.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.252" (6.40mm)
Length - Overall
0.906" (23.00mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.063" (1.60mm)
Mounting Hole Diameter
0.189" (4.80mm)
Mounting Panel Thickness
0.106" (2.70mm)
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.