Board Support Snap Fit / Snap Lock Nylon 0.413" (10.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Snap Lock Nylon 0.413" (10.50mm)
R6010-00
R6010-00
Harwin’s Company Overview

R6010-00

DigiKey Part Number
952-3465-ND
Manufacturer
Manufacturer Product Number
R6010-00
Description
BRD SPT SNAP FIT/LOCK NYL 10.5MM
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.413" (10.50mm)
Datasheet
 Datasheet
EDA/CAD Models
R6010-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Holding Type
Snap Fit
Mounting Type
Snap Lock
Between Board Height
0.413" (10.50mm)
Length - Overall
0.713" (18.10mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.063" (1.60mm)
Mounting Hole Diameter
0.157" (4.00mm)
Mounting Panel Thickness
0.063" (1.60mm)
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.